BFC233610104

Vishay / BC Components
594-222233610104
BFC233610104

Mfr.:

Description:
Safety Capacitors .1uF 20% 275volts

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,06 € 10,60 €
0,848 € 42,40 €
0,784 € 78,40 €
0,677 € 338,50 €
0,643 € 643,00 €
0,63 € 3.150,00 €
0,605 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
0.1 uF
X1
275 VAC
Radial
15 mm (0.591 in)
630 VDC
17.5 mm
10 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 105 C
16.5 mm
BFC2336
Bulk
Brand: Vishay / BC Components
Product Type: Safety Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: 2222-336-10104
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/BCcomponents 2222 336 1xxxx Film Capacitors

BCcomponents is announcing the End of Life of
2222 336 1xxxx 10mm pitch series due to the streamlining
of their portfolio. Alternate series is F1710-3. Please
see the list of affected parts.

Please contact a Mouser Technical Sales Representative for
more information on replacement parts.



5-0207-20

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.