BFC233456334

Vishay / BC Components
594-BFC233456334
BFC233456334

Mfr.:

Description:
Film Capacitors 330nF 5% 275V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,63 € 16,30 €
1,39 € 69,50 €
1,13 € 113,00 €
Full Reel (Order in multiples of 650)
0,92 € 598,00 €
0,912 € 1.185,60 €
0,886 € 1.727,70 €
0,877 € 3.990,35 €
0,869 € 8.472,75 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
400 VDC
Radial
Polyester
15 mm (0.591 in)
General Film Capacitors
275 VAC
5 %
- 55 C
+ 105 C
BFC2334
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 650
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99