AY2100K29U2JS6TL7

Vishay / BC Components
75-AY2100K29U2JS6TL7
AY2100K29U2JS6TL7

Mfr.:

Description:
Safety Capacitors AY2 X440Y300VAC 10PF 10% U2J REEL E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,098 € 980,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
10 pF
X1, Y2
440 VAC, 330 VAC
Radial
5 mm (0.197 in)
1 kVDC
Safety Ceramic Disc Capacitors
U2J
10 %
2 Pin
Straight
- 55 C
+ 125 C
AY2
Reel
Brand: Vishay / BC Components
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

AY2 Series AC Rated Safety Capacitors

Vishay AY2 Series AC Rated Safety Capacitors are AEC-Q200 qualified and designed to provide high reliability for Class X1 (440VAC) and Y2 (300VAC) automotive applications in accordance with IEC 60384-14.3, 3rd edition. Featuring U2J, Y5S, and Y5U ceramic dielectrics, the AY2 series is optimized for on-board chargers and battery management in electric cars and plug-in hybrid electric vehicles (PHEV), in addition to high-reliability industrial applications. The capacitors offer a capacitance range from 10pF to 4700pF with tolerances down to ±10% over a temperature range of -55°C to +125°C.