AY21-KIT-HF

Vishay / BC Components
72-AY21-KIT-HF
AY21-KIT-HF

Mfr.:

Description:
Capacitor Kits AC Line Rate Ceramic Disc 100pF-4700pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Expected 9/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,33 € 31,33 €
29,10 € 291,00 €
28,76 € 719,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Kits
RoHS:  
Ceramic Disc Capacitor Kits
100 pF to 4.7 nF
300 VAC, 440 VAC
10 % to 20 %
Radial
AY2
Bulk
Brand: Vishay / BC Components
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Pieces per Value: 10
Number of Values: 7
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Total Number of Pieces: 70
Type: Safety Ceramic Disc Capacitor
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety Capacitors and Resistors

Vishay Safety Capacitors and Resistors include safety-rated RFI capacitors and fusible resistors that meet the safety requirements of UL1412. Vishay Safety Capacitors consist of ceramic, MLCC, and film technologies offering a wide range of capacitance options. Vishay Safety Capacitors and Resistors include metal film fusible resistors with high surge handling capability and wirewound resistors that ensure safe and silent fusing operation in overload conditions.

Ceramic Disc Safety Capacitors

Vishay Ceramic Disc Safety Capacitors include X1/Y1 and X1/Y2 rated ceramic caps with IEC, UIL, CAS, and CQC certificates. X1/Y2 rated ceramic caps feature a 10pF to 12nF capacitance range. X1/Y1 rated caps feature a 10pF to 20nF capacitance range. Vishay Ceramic Disc Safety Capacitors include AEC-Q200 rated devices.