AY1-KIT-GA

Vishay / BC Components
72-AY1-KIT-GA
AY1-KIT-GA

Mfr.:

Description:
Capacitor Kits AY1 Green Automotive Sample Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,98 € 45,98 €
42,67 € 426,70 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Capacitor Kits
RoHS:  
Ceramic Disc Capacitor Kits
470 pF to 4.7 nF
Radial
Bulk
Brand: Vishay / BC Components
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Pieces per Value: 10
Number of Values: 8
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Temperature Coefficient/Code: Y5U
Tolerance: 20 %
Total Number of Pieces: 80
Type: AY1 Sample Kit
Unit Weight: 313,615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AY1 Automotive-Grade AC Safety Capacitors

Vishay / BC Components AY1 Automotive-Grade AC Capacitors are ceramic disc modules with Class X1 and Class Y1 versions. The Class X1 capacitors are designed for 760VAC rated voltage, while the Class Y1 devices are designed for 500VAC rated voltage. Vishay / BC Components AY1 Automotive Grade AC Capacitors withstand the 85/85/1000h test and provide 1000 temperature cycles. The AY1 safety capacitors are AEC-Q200 qualified and feature high reliability and a single-layer AC disk. Typical applications include AC line filters and primary-secondary coupling on battery chargers as well as filter capacitors on DC/DC converters for electric vehicles (EVs), hybrid EVs (HEVs), and plug-in hybrid EVs (PHEVs).