A472K15X7RF5UAAP

Vishay / BC Components
594-A472K15X7RF5UAAP
A472K15X7RF5UAAP

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 4.7nF 10% X7R Green Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.399

Stock:
9.399 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,214 € 2,14 €
0,194 € 19,40 €
0,157 € 78,50 €
0,145 € 145,00 €
Full Ammo Pack (Order in multiples of 4000)
0,118 € 472,00 €
0,109 € 872,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
A...P
Axial
4700 pF
50 VDC
X7R
10 %
Dipped
- 55 C
+ 60 C
Automotive MLCCs
2.6 mm
3.8 mm
Ammo Pack
Brand: Vishay / BC Components
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99