A472J20C0GK5UAAP

Vishay / BC Components
594-A472J20C0GK5UAAP
A472J20C0GK5UAAP

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 4.7nF 5% C0G Green Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 282 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,499 € 4,99 €
0,457 € 45,70 €
0,384 € 192,00 €
0,362 € 362,00 €
Full Ammo Pack (Order in multiples of 2000)
0,333 € 666,00 €
0,311 € 1.244,00 €
0,295 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
A...P
Axial
4700 pF
200 VDC
C0G (NP0)
5 %
Dipped
- 55 C
+ 60 C
Automotive MLCCs
3.1 mm
5.1 mm
Ammo Pack
Brand: Vishay / BC Components
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99