A471K15X7RF5UAAP

Vishay / BC Components
594-A471K15X7RF5UAAP
A471K15X7RF5UAAP

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 470pF 10% X7R Green Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,181 € 1,81 €
0,163 € 16,30 €
0,131 € 65,50 €
0,12 € 120,00 €
Full Ammo Pack (Order in multiples of 4000)
0,096 € 384,00 €
0,09 € 720,00 €
0,089 € 2.136,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
A...P
Axial
470 pF
50 VDC
X7R
10 %
Dipped
- 55 C
+ 60 C
Automotive MLCCs
2.6 mm
3.8 mm
Ammo Pack
Brand: Vishay / BC Components
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

A...P Axial Leaded Automotive MLCCs

Vishay / BC Components A...P Axial Leaded Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and designed for automotive applications. The MLCCs are constructed using "Precious Metal Technology" (PMT/NME) with a wet build process. The chip inserts feature coppery steel wire lead terminations with 100% tin plate matte finish, and the epoxy coating provides mechanical strength for assembly extended-life environmental protection. Vishay / BC Components A...P Axial Leaded MLCCs are Class 1 and Class 2 capacitors with a high operating temperature up to +160°C. This compact series offers a 100pF to 1µF capacitance range and 50VDC, 100VDC, or 200VDC rated voltage.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.