A224K20X7RF5UAAP

Vishay / BC Components
594-A224K20X7RF5UAAP
A224K20X7RF5UAAP

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 220nF 10% X7R Green Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.067

Stock:
4.067 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,713 € 7,13 €
0,657 € 65,70 €
0,562 € 281,00 €
0,532 € 532,00 €
0,513 € 1.026,00 €
Full Ammo Pack (Order in multiples of 4000)
0,458 € 1.832,00 €
0,451 € 3.608,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
A...P
Axial
0.22 uF
50 VDC
X7R
10 %
Dipped
- 55 C
+ 60 C
Automotive MLCCs
3.1 mm
5.1 mm
Ammo Pack
Brand: Vishay / BC Components
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99