A122K15X7RF5TAA

Vishay / BC Components
594-A122K15X7RF5TAA
A122K15X7RF5TAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded A 50V 1,2NF 10 % X7R REEL E3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,148 € 1,48 €
0,089 € 8,90 €
0,072 € 36,00 €
0,061 € 61,00 €
0,06 € 150,00 €
Full Reel (Order in multiples of 7000)
0,052 € 364,00 €
0,044 € 616,00 €
0,043 € 903,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Axial
1200 pF
50 VDC
10 %
Dipped
- 55 C
+ 125 C
General Type MLCCs
Reel
Cut Tape
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7000
Subcategory: Capacitors
Tradename: Mono-Axial
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240040
JPHTS:
853224000
BRHTS:
85322490
ECCN:
EAR99