94SVP477X06R3F8

Vishay / BC Components
75-94SVP477X06R3F8
94SVP477X06R3F8

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 470uF 6.3V 10x8 105 C SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Organic Polymer Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
470 uF
6.3 VDC
SMD/SMT
10.3 mm (0.406 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
25 mOhms
3.7 A
- 55 C
+ 105 C
8 mm
10 mm
Can
94SVP
Brand: Vishay / BC Components
Dissipation Factor DF: 0.12
Lead Spacing: 4.6 mm
Leakage Current: 592 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: OS-CON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.