600D227F030DG4

Vishay / BC Components
75-600D227F030DG4
600D227F030DG4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 30V 9.53x35 Axi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 64   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,07 € 1.220,48 €
19,06 € 2.439,68 €
2.048 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
220 uF
30 VDC
9.92 mm (0.391 in)
36.51 mm (1.437 in)
2000 Hour
Accessories - Aluminum Electrolytic Capacitors
- 10 %, + 50 %
285 mA
675 mOhms
- 55 C
+ 125 C
600D
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Style: Straight
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Termination Style: Axial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99