53D301F250JL6

Vishay / BC Components
75-53D301F250JL6
53D301F250JL6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 300uF 250V 25.4x53.98 85 C Axi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 85   Multiples: 85
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,64 € 1.329,40 €
14,60 € 7.446,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
300 uF
250 VDC
1000 Hour
- 10 %, + 50 %
- 40 C
+ 85 C
53D
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 85
Subcategory: Capacitors
Termination Style: Axial
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99