5063JD 249K 1%TR

Vishay / BC Components
594-5063JD249K1%TR
5063JD 249K 1%TR

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/3 WATT 249K OHM 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,143 € 1,43 €
0,104 € 2,60 €
0,056 € 5,60 €
0,042 € 10,50 €
0,036 € 18,00 €
0,029 € 29,00 €
0,024 € 120,00 €
0,022 € 220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
5063
249 kOhms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
1.6 mm
3.6 mm
Axial
Mechanical and climatic protection
Brand: Vishay / BC Components
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.