39D406F150EL6

Vishay / BC Components
75-39D406F150EL6
39D406F150EL6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 40uF 150V 13x54.4 85 C Axi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 111   Multiples: 111
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 1.163,28 €
10,40 € 5.772,00 €
10,33 € 11.466,30 €
2.109 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
40 uF
150 VDC
13 mm (0.512 in)
54.4 mm (2.142 in)
500 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 50 %
+ 85 C
39D
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 111
Subcategory: Capacitors
Termination Style: Axial
Tradename: Powerlytic
Type: Aluminum Capacitors +85 C, Powerlytic Electrolytics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.