36DX183F040AC2A

Vishay / BC Components
75-36DX183F040AC2A
36DX183F040AC2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 18000uF 40V 35x105 85 C ST

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
0.01 uF
40 VDC
35 mm
105 mm
28.6 mm
Low Leakage Electrolytic Capacitors
1000 Hour
- 10 %, + 75 %
- 40 C
+ 85 C
36DX
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Screw
Type: Aluminum Capacitors Powerlytic Large Can
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.