30D107M050DC2A

Vishay / BC Components
75-30D107M050DC2A
30D107M050DC2A

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 50V 9.5x20.5 105 C Axi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 506   Multiples: 506
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 1.244,76 €
2,43 € 2.459,16 €
2,37 € 4.796,88 €
2,34 € 11.840,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
100 uF
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 506
Subcategory: Capacitors
Termination Style: Axial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99