2222-157-57681

Vishay / BC Components
594-2222-157-57681
2222-157-57681

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 680UF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
10,66 € 106,60 €
9,49 € 474,50 €
8,94 € 894,00 €
8,26 € 8.260,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
680 uF
450 VDC
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 25 C
+ 85 C
157 PUM-SI
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Snap In
Type: Aluminum Capacitors Power Ultra Miniature Snap-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240090
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.