2222-118-28221

Vishay / BC Components
594-2222-118-28221
2222-118-28221

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 220UF 63V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
220 uF
63 VDC
12.5 mm (0.492 in)
30 mm (1.181 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
550 mA
940 mOhms
- 40 C
+ 125 C
118 AHT
Brand: Vishay / BC Components
Dissipation Factor DF: 0.08
Lead Style: Straight
Leakage Current: 87 uA
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Termination Style: Axial
Type: Axial High Temperature Aluminum Capacitors
Unit Weight: 7,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210090
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.