1C30Z5U103M050B

Vishay / BC Components
594-1C30Z5U103M050B
1C30Z5U103M050B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 1C 50V 10000PF Z5U 20% BULK E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,11 € 1.100,00 €
0,109 € 2.725,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
1C30
Radial
0.01 uF
50 VDC
Z5U
20 %
7.62 mm
Conformally Coated
- 10 C
+ 85 C
General Type MLCCs
6.35 mm
5.08 mm
3.175 mm
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.508 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Radial Leads
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99