SL227R010

Vishay / Ametherm
Not Assigned
SL227R010

Mfr.:

Description:
Inrush Current Limiters ICL 7 OHM 20% 10A 22MM

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
PCB Mount
Radial
10 A
115 VAC, 230 VAC
7 Ohms
0.2
22 mm
6 mm
1 mm
7.8 mm
SL22
Brand: Vishay / Ametherm
Dissipation Factor DF: 32.4 mW/C
Pitch Spacing: 3.92 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99