SL152R507

Vishay / Ametherm
995-SL15-2R507
SL152R507

Mfr.:

Description:
Inrush Current Limiters 15mm 2.5ohms 7A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
449
Expected 3/24/2026
232
Expected 3/25/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
2,00 € 10,00 €
1,83 € 18,30 €
1,53 € 76,50 €
1,37 € 137,00 €
1,34 € 268,00 €
1,31 € 786,00 €
1,27 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
7 A
115 VAC, 230 VAC
2.5 Ohms
0.2
15 mm
4.5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Vishay / Ametherm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 19 mW/C
Pitch Spacing: 2.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Unit Weight: 2,663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99