SG312

Vishay / Ametherm
995-SG312
SG312

Mfr.:

Description:
Inrush Current Limiters 7OHM 4AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,832 € 1.664,00 €
0,814 € 3.256,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
4 A
7 Ohms
15 %
0.6 in
0.3 in
0.04 in
0 C
+ 65 C
Bulk
SG
Brand: Vishay / Ametherm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Style: Outside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2000
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99