NT05 20052

Vishay / Ametherm
995-NT0520052
NT05 20052

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 5.0mm 5ohms 20A Straight Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,48 € 4,80 €
0,414 € 10,35 €
0,399 € 19,95 €
0,34 € 34,00 €
0,295 € 177,00 €
0,273 € 327,60 €
0,249 € 672,30 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NT05
3169 K
6 Ohms
450 mW
10 %
PCB Mount
Radial
- 50 C
+ 150 C
5.6 mm
38 mm
5 mm
Bulk
Brand: Vishay / Ametherm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: NTC Thermistors
Factory Pack Quantity: 300
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.