MS355R025

Vishay / Ametherm
995-MS35-5R025
MS355R025

Mfr.:

Description:
Inrush Current Limiters 38mm 5ohms 25A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.193

Stock:
1.193 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,38 € 16,38 €
13,83 € 69,15 €
12,08 € 120,80 €
11,85 € 355,50 €
10,35 € 621,00 €
9,68 € 1.016,40 €
8,72 € 2.223,60 €
8,03 € 4.095,30 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
Bulk
MS35
Brand: Vishay / Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 15
Subcategory: Inrush Current Limiters
Unit Weight: 29,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.