ACW007

Vishay / Ametherm
995-ACW-007
ACW007

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 100kohms INRSH CURR LIMITER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ACW
4143 K
100 kOhms
250 mW
0.2 %
Free Hanging
Radial
0 C
+ 70 C
0.675 in
2.5 in
0.675 in
Bulk
Brand: Vishay / Ametherm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Tradename: ACCU-CURVE
Type: NTC
Unit Weight: 488,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99