ACW005

Vishay / Ametherm
995-ACW-005
ACW005

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 30kohms INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
4,15 € 20,75 €
3,78 € 37,80 €
3,57 € 89,25 €
3,16 € 158,00 €
2,92 € 292,00 €
2,56 € 512,00 €
2,42 € 1.210,00 €
2,22 € 2.220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ACW
4143 K
30 kOhms
250 mW
0.2 %
Free Hanging
Radial
0 C
+ 70 C
0.675 in
2.5 in
0.675 in
Bulk
Brand: Vishay / Ametherm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.008 in
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Tradename: ACCU-CURVE
Type: NTC
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99