ACC024

Vishay / Ametherm
995-ACC-024
ACC024

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohms INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 190 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,15 € 20,75 €
3,77 € 37,70 €
3,54 € 88,50 €
3,16 € 158,00 €
3,06 € 306,00 €
2,56 € 512,00 €
2,42 € 1.210,00 €
2,22 € 2.220,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
ACC
3892 K
10 kOhms
250 mW
0.2 %
Free Hanging
Radial
0 C
+ 70 C
0.675 in
2.5 in
0.675 in
Bulk
Brand: Vishay / Ametherm
Lead Diameter: 0.008 in
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Tradename: ACCU-CURVE
Type: NTC
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

ACCU-CURVE™ Precision Interchangeable Thermistors

Vishay / Ametherm ACCU-CURVE™ Precision Interchangeable Thermistors offer interchangeability over a broad temperature range and eliminate the need to individually calibrate or provide circuit compensation for part variability. Accurate temperature measurement is available over the 0°C to 70°C temperature range to ±0.2°C. Other features are a wide ohmic value range, 1mW/°C dissipation constant (DC), fast thermal response time, 10s in air thermal time constant (TC), and high sensitivity. Vishay / Ametherm ACCU-CURVE Precision Interchangeable Thermistors are accurate and stable, making them ideal for use in temperature measurement and control and temperature sensor applications.