5DA5R0K

Vishay / Ametherm
995-5DA5R0K
5DA5R0K

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors NTC DISC AWG24 5R 10% 3000K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 814,00 €
3,72 € 2.232,00 €
3,59 € 3.590,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Disc Thermistor
Brand: Vishay / Ametherm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC Disc Thermistors

Vishay / Ametherm NTC Disc Thermistors are thermally sensitive semiconductor resistors that decrease in resistance as absolute temperature increases. Resistance values range from 1.0Ω to 500KΩ. The series is suited to a wide range of resistance values and temperature coefficients. Typical applications include temperature compensation, temperature measurement, fan motor control, and temperature sensors.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.