9067

Visaton
243-W250-8OHM
9067

Mfr.:

Description:
Speakers & Transducers 25cm(10")woofer air-dried cone front & rear mounting 90-130W fu 6000Hz 8ohm 45Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,91 € 63,91 €
48,42 € 484,20 €
45,23 € 1.130,75 €
44,19 € 2.209,50 €
44,18 € 4.418,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromechanical
Panel Mount
45 Hz
90 dBA
8 Ohms
90 W
Round
Solder Lug
255 mm
102 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: W 250 - 8 OHM 9067
Unit Weight: 2,019 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99