9059

Visaton
243-W130X-2X4OHM
9059

Mfr.:

Description:
Speakers & Transducers 13cm (5") woofer robust polypropylene membrane 60-90W fu 6000Hz 40Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,96 € 72,96 €
54,60 € 546,00 €
50,92 € 1.273,00 €
48,50 € 2.425,00 €
48,22 € 4.822,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
40 Hz
78 dBA
2 Ohms, 4 Ohms, 8 Ohms
60 W
Round
Solder Lug
148.2 mm
72 mm
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: W 130 X - 2 X 4 OHM 9059
Unit Weight: 1,611 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.