9024

Visaton
243-W170S-4OHM
9024

Mfr.:

Description:
Speakers & Transducers 17cm (6.5") HiFi woofer coated paper cone powerful drive ext rear pole 50-80W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,24 € 56,24 €
41,95 € 419,50 €
39,11 € 977,75 €
36,49 € 1.824,50 €
35,55 € 3.555,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
36 Hz
86 dBA
4 Ohms
50 W
Round
Solder Lug
187.3 mm
74 mm
Paper
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: W 170 S - 4 OHM 9024
Unit Weight: 1,148 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99