8053

Visaton
243-SC5.9FLX-8OHM
8053

Mfr.:

Description:
Speakers & Transducers 5x9cm (2"x3.5") full-range speaker with wooden cone and stable plastic basket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,33 € 20,33 €
16,01 € 160,10 €
14,59 € 364,75 €
13,62 € 681,00 €
12,50 € 1.500,00 €
12,13 € 2.911,20 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
141 Hz
82 dBA
8 Ohms
4 W
Rectangular
Solder Lug
- 40 C
+ 70 C
89.9 mm
49.8 mm
16 mm
Neodymium (Nd)
Wood
IP63
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 89.9 mm L x 49.8 mm W x 16 mm H
Height: 16 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 120
Subcategory: Audio Devices
Part # Aliases: SC 5.9 FLX, 8 OHM 8053
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99