7102

Visaton
243-AMP2.2LN
7102

Mfr.:

Description:
Speakers & Transducers Stereo amplifier level controls metal housing 2 fixing lugs 12 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,33 € 33,33 €
31,29 € 312,90 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Accessories
Amplifier
Panel Mount
40 kHz
81 dBA
10 kOhms
2.1 W, 3.2 W
Rectangular
SMD/SMT
- 10 C
+ 50 C
75 mm
65 mm
28 mm
Brand: Visaton
Current Rating: 1.1 A
Dimensions: 75 mm L x 65 mm W x 28 mm H
Height: 28 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 12 V
Part # Aliases: AMP 2.2 LN 7102
Unit Weight: 236,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518400090
CNHTS:
8518400000
CAHTS:
8518400000
USHTS:
8518402000
JPHTS:
851840000
KRHTS:
8518400000
BRHTS:
85184000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.