6037

Visaton
243-HTH8.7-8OHM
6037

Mfr.:

Description:
Speakers & Transducers Professional CD-Horn square black plastic 25mm voice-coil 200-300W 1200 16000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,68 € 80,68 €
64,24 € 642,40 €
58,76 € 1.469,00 €
57,51 € 2.875,50 €
57,50 € 5.750,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Horn
Panel Mount
1.9 kHz
106 dBA
8 Ohms
200 W
Square
Solder Lug
195 mm
155 mm
125 mm
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: HTH 8.7 - 8 OHM 6037
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99