5948

Visaton
243-5948
5948

Mfr.:

Description:
Speakers & Transducers LS-KIT ARIA MHT PAIR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.135,38 € 1.135,38 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Speakers
Speaker
Shelf Mount
5 kHz
83 dBA
4 Ohms
40 W
Square
Cable
270 mm
160 mm
160 mm
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.