5887

Visaton
243-5887
5887

Mfr.:

Description:
Speakers & Transducers LS-KIT TABULA SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
179,92 € 179,92 €
162,44 € 1.624,40 €
154,94 € 3.873,50 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
Speakers
Speaker
Shelf Mount
410 Hz
80 dBA
4 Ohms
20 W
Square
Cable
67 mm
1000 mm
350 mm
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.