5431

Visaton
243-5431
5431

Mfr.:

Description:
Film Capacitors MKT-A 10 UF/250V.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,67 € 10,67 €
7,10 € 71,00 €
7,05 € 352,50 €
6,64 € 664,00 €
6,38 € 3.190,00 €
6,16 € 6.160,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Film Capacitors
10 uF
250 VDC
Axial
Polypropylene (PP)
45 mm (1.772 in)
General Film Capacitors
5 %
2 Pin
Straight
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99