5290

Visaton
243-5290
5290

Mfr.:

Description:
Ceramic Composition Resistors RESISTORS-CERAM. 10W/ 4 7ohm

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
1,88 € 18,80 €
1,62 € 40,50 €
1,34 € 134,00 €
1,16 € 290,00 €
1,07 € 535,00 €
0,991 € 991,00 €
0,937 € 4.685,00 €
0,903 € 9.030,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Ceramic Composition Resistors
Brand: Visaton
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Ceramic Comp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.