5186

Visaton
243-LC57
5186

Mfr.:

Description:
Knobs & Dials Loudspeaker level control (L-pad): treble & midrange cutout dia 50mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,81 € 22,81 €
17,76 € 177,60 €
16,11 € 402,75 €
15,01 € 750,50 €
13,52 € 1.352,00 €
13,20 € 3.300,00 €
13,14 € 6.570,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Knobs & Dials
RoHS:  
Brand: Visaton
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Part # Aliases: LC 57 5186
Unit Weight: 118,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8537109170
JPHTS:
8533310004
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.