5185

Visaton
243-LC95
5185

Mfr.:

Description:
Knobs & Dials Loudsp.level control (L-pad) 100W continuous pwr black metal cover cutout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,70 € 47,70 €
37,30 € 373,00 €
31,80 € 795,00 €
30,10 € 1.505,00 €
29,88 € 2.988,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Knobs & Dials
RoHS:  
Black
Numbers
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Part # Aliases: LC 95 5185
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8537109170
JPHTS:
8533310004
KRHTS:
8533310000
MXHTS:
8533310200
ECCN:
EAR99