5148

Visaton
243-5148
5148

Mfr.:

Description:
Wirewound Resistors - Through Hole MOX-RESISTOR 10 W 3 3ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
3,35 € 33,50 €
3,03 € 75,75 €
2,41 € 241,00 €
2,15 € 537,50 €
2,00 € 1.000,00 €
1,93 € 1.930,00 €
1,87 € 4.675,00 €
1,83 € 9.150,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Wirewound Resistors - Through Hole
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99