50346

Visaton
243-50346
50346

Mfr.:

Description:
Speakers & Transducers 33cm spherical loudspeaker. Equipped with one 17cm bass/midrange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,71 € 339,71 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Speaker
18 kHz
97 dBA
4 Ohms
70 W
Sphere
330 mm
IP44
Brand: Visaton
Frequency Response: 70 Hz to 18 kHz
Packaging: Bulk
Product Type: Speakers & Transducers
Series: KL 33
Factory Pack Quantity: 2
Subcategory: Audio Devices
Part # Aliases: KL 33 MK 2 WHITE 100V+4 OHM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.