50323

Visaton
243-WL13PR-100V
50323

Mfr.:

Description:
Speakers & Transducers Wall-mounted speaker volume control-knob white plastic cabinet metal grille

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,84 € 84,84 €
75,45 € 754,50 €
72,14 € 1.803,50 €
70,09 € 3.504,50 €
70,08 € 7.008,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Wall Mount
90 Hz to 16 kHz
94 dBA
Rectangular
Spring Contact
0 C
+ 70 C
280 mm
170 mm
Brand: Visaton
Dimensions: 280 mm L x 170 mm W x 61 mm H
Height: 61 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 100 V
Part # Aliases: WL 13 PR - 100 V 50323
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.