50316

Visaton
243-WB16100V8OHMWHT
50316

Mfr.:

Description:
Speakers & Transducers 2-way compact speakers sturdy plastic housing white fitted with one 16cm woofer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,26 € 142,26 €
137,60 € 1.376,00 €
130,83 € 3.270,75 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Wall Mount
80 Hz to 20 kHz
92 dBA
8 Ohms
60 W
Rectangular
- 25 C
+ 70 C
220 mm
172 mm
Brand: Visaton
Dimensions: 220 mm L x 172 mm W x 292 mm H
Height: 292 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 100 V
Part # Aliases: WB 16 - 100 V/8 OHM (WHITE) 50316
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518220000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.