50313

Visaton
243-WB13100V8OHMBLK
50313

Mfr.:

Description:
Speakers & Transducers 2-way compact speakers sturdy plastic housing black fitted with one 13cm woofer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,67 € 108,67 €
103,38 € 1.033,80 €
98,46 € 2.461,50 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
95 Hz to 20 kHz
91 dBA
8 Ohms
50 W
Rectangular
180 mm
140 mm
Brand: Visaton
Dimensions: 180 mm L x 140 mm W x 240 mm H
Height: 240 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 100 V
Part # Aliases: WB 13 - 100 V/8 OHM (BLACK) 50313
Unit Weight: 2,201 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518220000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.