50239

Visaton
243-DK133-100V
50239

Mfr.:

Description:
Speakers & Transducers Horn speaker waterproofed design & 100 V transformer IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,85 € 189,85 €
139,59 € 1.395,90 €
139,56 € 3.489,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Horn
Panel Mount
570 Hz to 4.4 kHz
107 dBA
Round
Wire Leads
- 25 C
+ 70 C
133 mm
99 mm
IP67
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 100 V
Part # Aliases: DK 133 - 100 V 50239
Unit Weight: 830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518210000
ECCN:
EAR99