50231

Visaton
243-DK121-8OHM
50231

Mfr.:

Description:
Speakers & Transducers Built-in horn speaker waterproof 8ohm 10-15W 570 4400Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,03 € 244,03 €
192,91 € 1.929,10 €
184,65 € 4.616,25 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Horn
Flange Mount
4.4 kHz
104 dBA
8 Ohms
10 W
Square
Wire Leads
- 40 C
+ 85 C
100 mm
121 mm
121 mm
67.5 mm
IP66, IP67
Brand: Visaton
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: DK 121 - 8 OHM 50231
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.