50154

Visaton
243-DL182SQ8OHM100V
50154

Mfr.:

Description:
Speakers & Transducers 2-way ceiling in-wall loudspeaker metal grille white 17cm (6.5") coaxial driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,01 € 68,01 €
50,40 € 504,00 €
49,44 € 1.236,00 €
47,64 € 2.382,00 €
46,48 € 4.648,00 €
46,47 € 11.617,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Ceiling Mount
70 Hz to 20 kHz
97 dBA
8 Ohms
40 W
Square
Quick Connect
- 25 C
+ 70 C
220 mm
220 mm
Brand: Visaton
Dimensions: 220 mm L x 220 mm W x 63 mm H
Height: 63 mm
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 100 V
Part # Aliases: DL 18/2 SQ - 8 OHM/100 V 50154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.