4880

Visaton
243-FR10HMP-4OHM
4880

Mfr.:

Description:
Speakers & Transducers 10cm (4") full range speaker polypropylene diaphragm dual cone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,13 € 13,13 €
10,17 € 101,70 €
9,23 € 230,75 €
8,55 € 427,50 €
7,97 € 797,00 €
7,27 € 1.817,50 €
6,89 € 3.445,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Panel Mount
120 Hz
86 dBA
4 Ohms
20 W
Round
Solder Lug
- 25 C
+ 70 C
100 mm
129 mm
129 mm
43 mm
IP64
Brand: Visaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: FR 10 HMP - 4 OHM 4880
Unit Weight: 268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99